Analog DevicesADA4511-2ARZOperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier R-R I/O ±20V/40V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.075@±20V | |
| 6 | |
| 40 | |
| ±3 | |
| ±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.31 | |
| 0.43 | |
| 0.000005@±20V | |
| 0.000004@±20V | |
| 0.00001@±20V | |
| 3.1@±20V | |
| 22@±20V | |
| 190 | |
| Single|Dual | |
| 19@±20V | |
| 20@±20V | |
| ±4.4 | |
| 140 | |
| 0.004@±20V | |
| 121 | |
| 109 | |
| 95 to 105 | |
| 10.4 | |
| 3500 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

