Analog DevicesADA4505-1ACBZ-R7Operational Amplifiers - Op Amps
Op Amp Single Micropower Amplifier R-R I/O ±2.5V/5V 6-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 3@5V | |
| 1.8 | |
| 5 | |
| ±0.9 | |
| ±2.5 | |
| 0.000001@5V | |
| 0.000002@5V | |
| 0.0105@5V | |
| Single|Dual | |
| 0.006@5V | |
| 65@5V | |
| 120 | |
| 0.02@5V | |
| 100 | |
| 90 | |
| 90 to 95 | |
| 0.05 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 6 | |
| Lead Shape | Ball |
This general purpose amplifier ADA4505-1ACBZ-R7 OP amp from Analog Devices is a simple circuit component used for signal amplification. It has a minimum dual supply voltage of ±0.9 V and maximum of ±2.5 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has a single channel per chip. This device utilizes CMOS technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

