Analog DevicesADA4433-1BCPZ-R2Active Filters
Active Filter Single Low Pass 10MHz 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| Low Pass Filter | |
| 1 | |
| >=6MHz | |
| 10MHz | |
| 2.6 | |
| 3.6 | |
| 3 | |
| Single | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
Thanks to the low pass filter ADA4433-1BCPZ-R2 active filter from Analog Devices, you'll be able to amplify a signal filter to improve its performance and predictability. This active filter has a temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device uses a single power supply.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

