Reduced Price
Analog DevicesADA4312-1ACPZ-R2Operational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier 13.2V 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 1.2@12V | |
| 13.2 | |
| 20@12V | |
| 49.5@12V | |
| 225@12V | |
| Single | |
| 1250 | |
| 2100@12V | |
| 70(Typ) | |
| 70(Typ) | |
| 70 to 71 | |
| Yes | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
If you need your circuit to amplify a voltage signal then this current feedback amplifier ADA4312-1ACPZ-R2 OP amp from Analog Devices is perfect for you! Its maximum power dissipation is 1250 mW. This op amp has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

