Analog DevicesADA4310-1ARHZ-RLOperational Amplifiers - Op Amps
Op Amp Dual Line Driver ±6V/12V 10-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Line Driver | |
| Line Driver | |
| 2 | |
| 1(Typ)@12V | |
| 5 | |
| 12 | |
| ±2.5 | |
| ±3|±5 | |
| ±6 | |
| 2@12V | |
| 7.6(Typ)@12V | |
| Single|Dual | |
| 820@12V | |
| 2.85@12V | |
| 21.8@12V | |
| 62(Typ) | |
| 60 to 65 | |
| 190 | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

