Analog DevicesADA4255ACPZSpecial Purpose Amplifiers
SP Amp Variable Gain Amp Single 28-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Programmable Gain Amplifier | |
| 2 | |
| 1 | |
| 35 to 50 | |
| 42.14(Typ) | |
| 85 to 95 | |
| 87 | |
| 60 | |
| 1.5(Max)@5V | |
| 0.014@5V | |
| 5 to 7 | |
| 2.7 | |
| 3 | |
| 5 | |
| 0.0015@5V | |
| 16.75@5V | |
| 10000(Typ)@5V | |
| 91 | |
| -40 | |
| 105 | |
| Tray | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.93 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 28 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 28 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

