Analog DevicesADA4099-2BRZOperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier R-R I/O ±25V/50V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.07@5V | |
| 3.15 | |
| 50 | |
| ±1.575 | |
| ±3|±5|±9|±12 | |
| ±25 | |
| 2@5V | |
| 98@5V | |
| 3.2@5V | |
| 30 | |
| Single|Dual | |
| 4@5V | |
| 8@5V | |
| 140 | |
| 5@5V | |
| 123 | |
| 114 | |
| 105 to 115 | |
| 8 | |
| 1500 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
