Analog DevicesADA4098-2BRMZOperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier R-R I/O ±25V/50V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.04@5V | |
| 3 | |
| 50 | |
| ±1.5 | |
| ±3|±5|±9|±12|±15|±18|±24 | |
| ±25 | |
| 0.15@5V | |
| 12@5V | |
| 0.35@5V | |
| 40 | |
| Single|Dual | |
| 0.4@5V | |
| 20@5V | |
| 150 | |
| 1.8@5V | |
| 123 | |
| 116 | |
| >=115 | |
| 1.05 | |
| 18000 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

