Analog DevicesADA4098-1HUJZ-RL7Operational Amplifiers - Op Amps
Op Amp Single Precision Amplifier R-R I/O ±25V/50V 6-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.035@5V | |
| 3 | |
| 50 | |
| ±1.5 | |
| ±3|±5|±9|±12|±15|±18|±24 | |
| ±25 | |
| 0.15@5V | |
| 0.7@5V | |
| 0.175@5V | |
| 30 | |
| Single|Dual | |
| 0.4@5V | |
| 20@5V | |
| 150 | |
| 1.8@5V | |
| 123 | |
| 116 | |
| >=115 | |
| 1.05 | |
| 18000 | |
| Yes | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

