Analog DevicesADA4096-2ARMZ-RLOperational Amplifiers - Op Amps
Op Amp Dual Micropower Amplifier R-R I/O ±15V/30V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.3@±5V | |
| 3 | |
| 30 | |
| ±1.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| -4.98 | |
| 4.97 | |
| 0.002@±5V | |
| 0.01@±5V | |
| 0.025@±5V | |
| 0.11@±5V | |
| 71 | |
| Single|Dual | |
| 0.3@±5V | |
| 27@±15V | |
| 1(Typ) | |
| 111 | |
| 0.2@±5V | |
| 100 | |
| 72 | |
| 71 to 75 | |
| 0.595 | |
| 23400 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

