Analog DevicesADA4092-4ARUZOperational Amplifiers - Op Amps
Op Amp Quad Micropower Amplifier R-R I/O ±15V/30V 14-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 1.5@±5V | |
| 2.7 | |
| 30 | |
| ±1.35 | |
| ±12|±9|±5|±3 | |
| ±15 | |
| 0.004@±5V | |
| 0.06(Min)@±5V | |
| 0.9@±5V | |
| Dual|Single | |
| 0.4@±5V | |
| 30@±5V | |
| 117 | |
| 98 | |
| 82 | |
| 80 to 85 | |
| 1.3 | |
| 25000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier ADA4092-4ARUZ OP amp from Analog Devices produces a large amount of gain. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.35 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with bipolar technology. It has 4 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

