Analog DevicesADA4091-2ACPZ-R7Operational Amplifiers - Op Amps
Op Amp Dual Micropower Amplifier R-R I/O ±15V/30V 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.25@±5V | |
| 3 | |
| 30 | |
| ±1.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| -1.495 | |
| 1.495 | |
| 0.003(Min)@±5V | |
| 0.05@±5V | |
| 0.35@±5V@-40C to 125C | |
| 0.45@±5V | |
| Single|Dual | |
| 0.46@±5V | |
| 24@±5V | |
| 2.5(Typ) | |
| 117 | |
| 108 | |
| 95 | |
| 95 to 105 | |
| 1.22 | |
| 22000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

