10-25% Off
Analog DevicesADA4077-4ARUZ-RLOperational Amplifiers - Op Amps
Op Amp Quad Precision Amplifier ±15V 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 4 | |
| 0.12@±5V | |
| ±2.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| -3.5(Max) | |
| 3.5(Min) | |
| 0.0005@±5V | |
| 0.0004@±5V | |
| 0.001@±5V | |
| 1.8@±5V | |
| 10@±5V | |
| 0.05 | |
| Dual | |
| 1.2@±5V | |
| 13@±5V | |
| 130 | |
| 0.2@±5V | |
| 123 | |
| 122 | |
| >=115 | |
| 3.9 | |
| 3000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

