Analog DevicesADA4051-1ARJZ-R7Operational Amplifiers - Op Amps
Op Amp Single Micropower Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.35um | |
| CMOS | |
| 0.017@5V | |
| 1.8 | |
| 5.5 | |
| 0.0001@5V | |
| 0.00007@5V | |
| 0.018@5V | |
| Single | |
| 0.06@5V | |
| 95@5V | |
| 135 | |
| 0.1@5V | |
| 110 | |
| 110 | |
| 105 to 115 | |
| 0.125 | |
| 110000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

