Analog DevicesADA4004-4ACPZ-RLOperational Amplifiers - Op Amps
Op Amp Quad Precision Amplifier ±15V 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 4 | |
| <2.5um | |
| 0.14@±5V | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| -3.6 | |
| 3.9 | |
| 0.085@±5V | |
| 0.04@±5V | |
| 0.085@±5V | |
| 8@±5V | |
| 10@±5V | |
| Dual | |
| 2.7@±5V | |
| 1.8@±5V | |
| 1 | |
| 112.04 | |
| 3.5@±5V | |
| 110 | |
| 105 | |
| 105 to 115 | |
| 12 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

