Analog DevicesADA4004-2ARMZOperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| <2.5um | |
| 0.14@±5V | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| -3.6 | |
| 3.9 | |
| 0.085@±5V | |
| 0.04@±5V | |
| 0.085@±5V | |
| 4@±5V | |
| 10@±5V | |
| Dual | |
| 2.7@±5V | |
| 1.8@±5V | |
| 1 | |
| 112.04 | |
| 3.5@±5V | |
| 110 | |
| 105 | |
| 105 to 115 | |
| 12 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier ADA4004-2ARMZ from Analog Devices in a cascaded fashion. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device uses dual power supplies. This device utilizes bipolar technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

