Analog DevicesADA4000-4ARUZOperational Amplifiers - Op Amps
Op Amp Quad GP ±18V 14-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| 1.7@±5V | |
| ±4 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| -3.45 | |
| 4.2 | |
| 0.00004@±5V | |
| 0.00004@±5V | |
| 6.6@±5V | |
| Dual | |
| 20@±5V | |
| 16@±5V | |
| 2(Typ) | |
| 114 | |
| 0.01@±5V | |
| 82 | |
| 72 | |
| 71 to 75 | |
| 5 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
This general purpose amplifier ADA4000-4ARUZ OP amp from Analog Devices will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with jfet technology. It has 4 channels per chip. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

