Analog DevicesAD9988BBPZ-4D4ACRF Transceivers
RF Transceiver 1V/1.8V/2V 324-Pin BGA ED Tray
| Compliant | |
| 5A991b.7. | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| 24.75Gbps | |
| >=2500 | |
| 7500 | |
| 0.95V|1.7V|1.9V | |
| 1V|1.8V|2V | |
| 1.05V|2.1V | |
| -40 | |
| 120 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.23 mm |
| Package Width | 15 mm |
| Package Length | 15 mm |
| PCB changed | 324 |
| Standard Package Name | BGA |
| Supplier Package | BGA ED |
| 324 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

