Analog DevicesAD9984AKSTZ-140Analog Front End - AFE
AFE Video 3 ADC 10bit 1.8V/3.3V 80-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Video | |
| 3 | |
| 3 | |
| 170000 | |
| 10 | |
| Serial (2-Wire) | |
| 1.7 | |
| 1.8|3.3 | |
| 1.9|3.47 | |
| 1Vp-p(Min) | |
| 255 | |
| Analog | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 80 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

