Analog DevicesAD9979BCPZRLAnalog Front End - AFE
AFE Video 1 ADC 14bit 1.8V 48-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| CCD | |
| Video | |
| 1 | |
| 1 | |
| 1 | |
| 65000(Max) | |
| 14 | |
| Parallel | |
| 1.6 | |
| 1.8 | |
| 2 | |
| 1.4Vp-p(Typ) | |
| 48 | |
| Analog|Digital | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 48 | |
| Lead Shape | No Lead |
If you're looking to interface analog signals with digital systems then ccd AD9979BCPZRL analog front end from Analog Devices is an easy solution. This AFE has a resolution of 14 bit. This device's minimum operating supply voltage of 1.6 V, while its maximum is 2 V. This AFE has a temperature range of -25 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses analog and digital power. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

