| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| CCD | |
| General Purpose | |
| 2 | |
| 2 | |
| 1 | |
| 65000 | |
| 14 | |
| Parallel | |
| 1.8 | |
| 1Vp-p(Typ) | |
| Analog|Digital | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.01 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 84 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 84 | |
| Lead Shape | Ball |
Ccd AD9977BBCZ analog front end from Analog Devices is a must-have when trying to interface between analog signals from sensors and converting them to digital. This AFE has a resolution of 14 bit. This device has a typical operating supply voltage of 1.8 V. This component comes in tray packaging, useful for fast picking and placing of your parts. It has 2 channels per chip. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

