Analog DevicesAD9974BBCZAnalog Front End - AFE
AFE Video 2 ADC 14bit 1.8V 100-Pin CSP-BGA Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| CCD | |
| Video | |
| 2 | |
| 2 | |
| 2 | |
| 65000 | |
| 14 | |
| Parallel | |
| 1.8 | |
| 1.4Vp-p(Typ) | |
| Analog | |
| -25 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.65(Min) mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 100 | |
| Lead Shape | Ball |
Never worry about improper conversion from analog to digital again with the aid of this ccd AD9974BBCZ analog front end developed by Analog Devices. This AFE has a resolution of 14 bit. This device has a typical operating supply voltage of 1.8 V. This AFE has a temperature range of -25 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses analog power. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

