Analog DevicesAD9972BBCZAnalog Front End - AFE
AFE General Purpose 2 ADC 14bit 1.8V 100-Pin CSP-BGA Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| CCD | |
| General Purpose | |
| 2 | |
| 2 | |
| 14 | |
| Serial (3-Wire) | |
| 1.8 | |
| Analog|Digital | |
| -25 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.65(Min) mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 100 | |
| Lead Shape | Ball |
This device has a maximum power dissipation of 182 mW. Its maximum power dissipation is 182 mW. This video processor has an operating temperature range of -25 °C to 85 °C. This component will be shipped in tray format. This device has a typical operating supply voltage of 1.8 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

