Top Searched
Analog DevicesAD9949KCPZAnalog Front End - AFE
AFE General Purpose 1 ADC 12bit 3.3V 40-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| CCD | |
| General Purpose | |
| 1 | |
| 1 | |
| 1 | |
| 12 | |
| Serial (3-Wire) | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 1Vp-p(Min) | |
| -20 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 40 | |
| Lead Shape | No Lead |
Look not further, this ccd AD9949KCPZ analog front end from Analog Devices will convert your sensors from analog to digital. This AFE has a resolution of 12 bit. This device has a minimum operating supply voltage of 2.7 V and a maximum of 3.6 V. This AFE has a minimum operating temperature of -20 °C and a maximum of 85 °C. The item will be shipped in tray orientation. It has a single channel per chip. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

