50-75% Off
Analog DevicesAD9945KCPZAnalog Front End - AFE
AFE General Purpose 1 ADC 12bit 3.3V 32-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| CCD | |
| General Purpose | |
| 1 | |
| 1 | |
| 12 | |
| Serial (3-Wire) | |
| 2.85 | |
| 3.3 | |
| 3.6 | |
| 1Vp-p(Typ) | |
| Analog|Digital | |
| -20 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
If you're looking to interface analog signals with digital systems then ccd AD9945KCPZ analog front end from Analog Devices is an easy solution. This AFE has a resolution of 12 bit. This device's minimum operating supply voltage of 2.85 V, while its maximum is 3.6 V. This AFE has a temperature range of -20 °C to 85 °C. This component will be shipped in tray format. It has a single channel per chip. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

