Analog DevicesAD9913BCPZ-REEL7Direct Digital Synthesizers - DDS
Direct Digital Synthesizer 250MHz 1-DAC 10bit Serial 32-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| Serial (2-Wire, 3-Wire, SPI) | |
| 10 | |
| 32 | |
| 1 | |
| 1 | |
| 250 | |
| Current | |
| 4.6(Max) | |
| 1.71 | |
| 1.8 | |
| 1.89 | |
| 6.2 | |
| Yes | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

