Top Searched
Analog DevicesAD9912A/PCBZClock and Timing Development Boards and Kits
AD9912A Direct Digital Synthesizer Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
Dev Kit Description
The AD9912 evaluation board is an evaluation platform for the AD9912 direct digital synthesizer (DDS). It easily connects to a host computer via a USB interface and allows easy access to all AD9912 features via the Windows®-based evaluation software and graphical user interface.This document provides instructions for the setup and installa-tion of the board and software and includes a description of the various software menus and hardware connections. Additional evaluation board details are available in the AD9912 evaluation board schematics on the included CD-ROM.This document covers both Revision A and Revision B of the AD9912 evaluation board. The two versions differ in that Revision B has a convenient connection for a 1 kΩ pull-down resistor on the loop filter pin, whereas Revision A does not.The AD9912/PCBZ operates over an industrial temperature range, spanning −40°C to +85°C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

