Analog DevicesAD9889BBSTZ-80Transceivers Misc
HDMI/DVI Transmitter 1TX 80-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| HDMI/DVI Transmitter | |
| 1 | |
| HDCP | |
| 1.71 | |
| 1.8 | |
| 1.89 | |
| 280 | |
| Single | |
| -25 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 80 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

