Analog DevicesAD9888KSZ-170Analog Front End - AFE
AFE General Purpose 3 ADC 8bit 3.3V 128-Pin MQFP Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 3 | |
| 3 | |
| 8 | |
| Serial (2-Wire) | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 215 | |
| Analog | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.7 mm |
| Package Width | 14 mm |
| Package Length | 20 mm |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | MQFP |
| 128 | |
| Lead Shape | Gull-wing |
Use this specially engineered AD9888KSZ-170 ADC from Analog Devices to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. It has a single-ended input signal. This device's digital interface is parallel. Its maximum power dissipation is 1150 mW. This ADC has a resolution of 8bit. This ADC has an input voltage of 1 Vp-p. This ADC has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
