Analog DevicesAD9859YSVZ-REEL7Direct Digital Synthesizers - DDS
Direct Digital Synthesizer 400MHz 1-DAC 10bit Serial 48-Pin TQFP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Serial (2-Wire, 3-Wire, SPI) | |
| 10 | |
| 32 | |
| 1 | |
| 1 | |
| 400 | |
| Current | |
| 10 | |
| 1.71 | |
| 1.8 | |
| 1.89 | |
| Yes | |
| -40 | |
| 105 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

