Analog DevicesAD9851BRSZRLDirect Digital Synthesizers - DDS
Direct Digital Synthesizer 180MHz 1-DAC 10bit Parallel/Serial 28-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Parallel|Serial | |
| 10 | |
| 32 | |
| 1 | |
| 1 | |
| 180 | |
| Current | |
| 10 | |
| 2.7 | |
| 5 | |
| 5.25 | |
| 130 | |
| 650 | |
| Yes | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.75 mm |
| Package Width | 5.3 mm |
| Package Length | 10.2 mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

