Analog DevicesAD9849AKSTZAnalog Front End - AFE
AFE Video 1 ADC 12bit 3V/3.3V/5V 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| CCD | |
| Video | |
| 1 | |
| 1 | |
| 1 | |
| 30000(Min) | |
| 12 | |
| Parallel | |
| 2.7|3 | |
| 3|3.3|5 | |
| 3.6|5.5 | |
| 1Vp-p(Min) | |
| Analog|Digital | |
| -20 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
Say good-bye to poor analog to digital conversions from the use of this ccd AD9849AKSTZ analog front end developed by Analog Devices. This AFE has a resolution of 12 bit. This device's minimum operating supply voltage of 2.7|3 V, while its maximum is 3.6|5.5 V. This AFE has a minimum operating temperature of -20 °C and a maximum of 85 °C. This component will be shipped in tray format. This device uses analog and digital power. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

