Analog DevicesAD9834BRUZDirect Digital Synthesizers - DDS
Direct Digital Synthesizer 75MHz 1-DAC 10bit Serial 20-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| 10 | |
| 28 | |
| 1 | |
| 1 | |
| 75 | |
| 60(Typ) | |
| Current | |
| 0.6 | |
| 3 | |
| 2.3 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 3.8(Typ) | |
| Yes | |
| -40 | |
| 105 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

