Analog DevicesAD9830ASTZ-REELDirect Digital Synthesizers - DDS
Direct Digital Synthesizer 50MHz 1-DAC 10bit Parallel 48-Pin LQFP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| Parallel | |
| 10 | |
| 32 | |
| 1 | |
| 1 | |
| 50 | |
| 50(Min) | |
| Current | |
| 20(Max) | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 25 | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

