Analog DevicesAD9788BSVZDigital to Analog Converters - DACs
DAC 2-CH Interpolation Filter 16-bit 100-Pin TQFP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Interpolation Filter | |
| 16bit | |
| 800Msps | |
| 2 | |
| 2 | |
| 0.02(Typ) | |
| Parallel | |
| Current | |
| Unipolar | |
| Internal | |
| 3.13 | |
| Analog and Digital | |
| 450(Typ) | |
| ±3.7LSB(Typ) | |
| ±2%FSR(Typ) | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 100 | |
| Lead Shape | Gull-wing |
By using Analog Devices' AD9788BSVZ DAC converter, you can easily translate a digital stream of pulses into a variable analog signal. This device is based on Interpolation Filter architecture. This device's digital interface is parallel. It has a current output. This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

