Analog DevicesAD9783BCPZRLDigital to Analog Converters - DACs
DAC 2-CH 16-bit 72-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 16bit | |
| 600Msps | |
| 2 | |
| 2 | |
| Parallel|LVDS | |
| Current | |
| Unipolar | |
| Internal|External | |
| 3.13 | |
| Analog and Digital | |
| 315(Typ) | |
| ±4LSB(Typ) | |
| ±2%FSR(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 72 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 72 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

