Analog DevicesAD9783-DPG2-EBZData Conversion Development Boards and Kits
AD9783 DAC Evaluation Board 500MSPS DAC Suite IDE
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD9783 | |
| DAC | |
| 16 | |
| 500M | |
| Win | |
| DAC Suite | |
| SPI | |
| 5(Typ) | |
| No | |
| No |
Dev Kit Description
The AD9783 Evaluation Board (model AD9783-DPG2–EBZ) connect directly to the Analog Devices Digital Pattern Generator 2 (DPG2) to allow for quick evaluation of the AD9783 family of DACs. The DPG2 allows the user to create many types of digital vectors and transmit these at speed to the AD9783 in any of the DAC operating modes. The AD9783 evaluation board is configured over USB with accompanying PC software. The evaluation board includes the ADL5375 quadrature modulator and the ADCLK905 clock buffer so the board can be configured as a transmit chain in addition to evaluating the DAC as a standalone part.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
