Analog DevicesAD9781BCPZRLDigital to Analog Converters - DACs
DAC 2-CH 14-bit 72-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 14bit | |
| 600Msps | |
| 2 | |
| 2 | |
| Parallel|LVDS | |
| Current | |
| Unipolar | |
| Internal|External | |
| 3.13 | |
| Analog and Digital | |
| 315(Typ) | |
| ±1LSB(Typ) | |
| ±2%FSR(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 72 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 72 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

