Analog DevicesAD9779ABSVZRLDigital to Analog Converters - DACs
DAC 2-CH Interpolation Filter 16-bit 100-Pin TQFP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 0.18um, CMOS | |
| Interpolation Filter | |
| 16bit | |
| 1Gsps | |
| 2 | |
| 2 | |
| Parallel | |
| Current | |
| Unipolar | |
| Internal | |
| 3.13 | |
| Analog and Digital | |
| 1000(Typ) | |
| ±6LSB(Typ) | |
| ±2%FSR(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 100 | |
| Lead Shape | Gull-wing |
Thanks to Analog Devices and their AD9779ABSVZRL DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. This device is based on Interpolation Filter architecture. This device's digital interface is parallel. It has a current output. This DAC has a resolution of 16bit. This DAC has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device uses analog and digital power.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

