Analog DevicesAD9777BSVZRLDigital to Analog Converters - DACs
DAC 2-CH R-2R 16-bit 80-Pin TQFP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 16bit | |
| 400Msps | |
| 2 | |
| 2 | |
| 0.011(Typ) | |
| Parallel | |
| Current | |
| Internal|External | |
| 3.1 | |
| Analog and Digital | |
| 410 | |
| ±6LSB(Typ) | |
| ±1%FSR | |
| 79dB(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 80 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

