Analog DevicesAD9755ASTZRLDigital to Analog Converters - DACs
DAC 1-CH Segment 14-bit 48-Pin LQFP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 14bit | |
| 300Msps | |
| 1 | |
| 1 | |
| 0.011(Typ) | |
| Parallel | |
| Current | |
| Unipolar | |
| Internal|External | |
| 3 | |
| Analog and Digital | |
| 165 | |
| ±5LSB | |
| ±2%FSR | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

