Analog DevicesAD9754ARZRLDigital to Analog Converters - DACs
DAC 1-CH Segment 14-bit 28-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 14bit | |
| 125Msps | |
| 1 | |
| 1 | |
| 0.035(Typ) | |
| Parallel | |
| Current | |
| Unipolar | |
| Internal|External | |
| 4.5 | |
| Analog and Digital | |
| 220 | |
| ±3LSB | |
| ±5%FSR | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 18.1(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

