Analog DevicesAD9752ARUZDigital to Analog Converters - DACs
DAC 1-CH Segment 12-bit 28-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 12bit | |
| 125Msps | |
| 1 | |
| 1 | |
| 0.035(Typ) | |
| Parallel | |
| Current | |
| Internal|External | |
| 4.5 | |
| Analog and Digital | |
| 220 | |
| ±2LSB | |
| ±5%FSR | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 9.7 mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 28 | |
| Lead Shape | Gull-wing |
Analog Devices brings you their latest AD9752ARUZ DAC converter, the perfect tool for converting high-quality digital data into a perceptible analog signal. It has a current output. This device's digital interface is parallel. This device is based on Segment architecture. This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

