Analog DevicesAD9745BCPZDigital to Analog Converters - DACs
DAC 2-CH 12-bit 72-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 12bit | |
| 250Msps | |
| 2 | |
| 2 | |
| Parallel|Serial (3-Wire, 4-Wire, SPI) | |
| Current | |
| Unipolar | |
| Internal|External | |
| 3.13 | |
| Analog and Digital | |
| 350 | |
| ±0.25LSB(Typ) | |
| ±2%FSR(Typ) | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 72 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 72 | |
| Lead Shape | No Lead |
Thanks to Analog Devices and their AD9745BCPZ DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. This device's digital interface is parallel. It has a current output. This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. The item will be shipped in tray orientation. This device uses analog and digital power.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

