Analog DevicesAD9744ACPZDigital to Analog Converters - DACs
DAC 1-CH Segment 14-bit 32-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Segment | |
| 14bit | |
| 210Msps | |
| 1 | |
| 1 | |
| Parallel | |
| Current | |
| Unipolar | |
| Internal|External | |
| 2.7 | |
| Analog and Digital | |
| 145 | |
| ±5LSB | |
| ±0.5%FSR | |
| 88dB(Typ) | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
By using Analog Devices' AD9744ACPZ DAC converter, you'll easily be able to recover important audio and video signals from a digital stream of data. This device's digital interface is parallel. It has a current output. This DAC has a resolution of 14bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses analog and digital power.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

