Analog DevicesAD9743BCPZDigital to Analog Converters - DACs
DAC 2-CH 10-bit 72-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 10bit | |
| 250Msps | |
| 2 | |
| 2 | |
| Parallel|Serial (3-Wire, 4-Wire, SPI) | |
| Current | |
| Unipolar | |
| External|Internal | |
| 3.13 | |
| Analog and Digital | |
| 345 | |
| ±0.1LSB(Typ) | |
| ±2%FSR(Typ) | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 72 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 72 | |
| Lead Shape | No Lead |
By using Analog Devices' AD9743BCPZ DAC converter, you can easily translate a digital stream of pulses into a variable analog signal. It has a current output. This device's digital interface is parallel. This DAC has a resolution of 10bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. The item will be shipped in tray orientation. This device uses analog and digital power.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

