Analog DevicesAD9742ARUDigital to Analog Converters - DACs
DAC 1-CH Segment 12-bit 28-Pin TSSOP Tube
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Segment | |
| 12bit | |
| 210Msps | |
| 1 | |
| 1 | |
| Parallel | |
| Current | |
| Unipolar | |
| Internal|External | |
| 2.7 | |
| Analog and Digital | |
| 145 | |
| ±2.5LSB | |
| ±0.5%FSR | |
| 86dB(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 9.7 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 28 | |
| Lead Shape | Gull-wing |
Computerized binary information can easily be translated into varying audio and video signals using the AD9742ARU DAC converter, developed especially from Analog Devices. This device's digital interface is parallel. It has a current output. This device is based on Segment architecture. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

