Analog DevicesAD9739ABBCZDigital to Analog Converters - DACs
DAC 1-CH Quad-Switch 14-bit 160-Pin CSP-BGA Tray
| Compliant | |
| 3A001a.5.b.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF | |
| 0.18um, CMOS | |
| Quad-Switch | |
| 14bit | |
| 2.5Gsps | |
| 1 | |
| 1 | |
| LVDS | |
| Current | |
| Unipolar | |
| Internal|External | |
| 3.1 | |
| Analog and Digital | |
| 770(Typ) | |
| ±2.5LSB(Typ) | |
| 5.5%FSR(Typ) | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 160 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 160 | |
| Lead Shape | Ball |
Need to convert your digital signals to analog? This AD9739ABBCZ DAC converter from Analog Devices is the one you want. This device's digital interface is lvds. It has a current output. This DAC has a resolution of 14bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. The item will be shipped in tray orientation. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

