Analog DevicesAD9716BCPZDigital to Analog Converters - DACs
DAC 2-CH Segment 12-bit 40-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 12bit | |
| 125Msps | |
| 2 | |
| 2 | |
| Serial (SPI)|Parallel | |
| Current | |
| Unipolar | |
| Internal|External | |
| 1.7 | |
| Analog and Digital | |
| 86(Typ) | |
| ±0.4LSB(Typ) | |
| ±2%FSR | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 40 | |
| Lead Shape | No Lead |
Thanks to Analog Devices and their AD9716BCPZ DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. This device's digital interface is parallel|serial (spi). This device is based on Segment architecture. It has a current output. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses analog and digital power.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

