25-50% Off
Analog DevicesAD9695BCPZ-625Analog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 625Msps 14-bit JESD204B 64-Pin LFCSP EP Tray
| Compliant | |
| 3A001a.5.a.4. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 2 | |
| 2 | |
| 625Msps | |
| JESD204B | |
| Voltage | |
| Differential | |
| Internal|External | |
| Analog and Digital | |
| 1.7Vp-p | |
| Maximum Supply Current | 267(Typ) |
| 980 | |
| 1350 | |
| ±5LSB | |
| ±2.6%FSR | |
| 68.6dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 64 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

